1.0mm Pitch SMT Board to Board Connectors (Compliant with VESA FPDI-1)
Hirose DF9M-41S-1V(32) technical specifications.
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 41 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9M-41S-1V(32) to view detailed technical specifications.
No datasheet is available for this part.