The DF9MA-41P-1V(48) is a 41-position, 2-row surface mount connector with a center strip contact design. It is available in quantities of 1000 and packaged on tape and reel. The connector has a pitch of 0.039inch and is RoHS compliant. It is part of the DF9M series and features solder termination.
Hirose DF9MA-41P-1V(48) technical specifications.
| Contact Type | Center Strip Contact |
| Mount | Surface Mount |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | DF9M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF9MA-41P-1V(48) to view detailed technical specifications.
No datasheet is available for this part.