
The DH-27-CV2B is a 27-contact cable connector with a shielded design, suitable for applications requiring high current ratings up to 500mA. Constructed from a combination of steel, plastic, and metal materials, this connector features a black color with stainless steel contacts plated with nickel. It measures 31mm in length and 31.4mm in width, with a depth of 11.7mm and a pitch of 1mm. Operating within a temperature range of -25°C to 85°C, this connector is compliant with RoHS regulations but does not meet Reach SVHC standards. Available in a tray packaging format, the DH-27-CV2B is designed for use in general applications.
Sign in to ask questions about the Hirose DH-27-CV2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DH-27-CV2B technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Black |
| Contact Material | Stainless Steel |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| Depth | 11.7mm |
| Length | 31mm |
| Material | Steel, Plastic, Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 27 |
| Number of Ports | 1 |
| Number of Positions | 27 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DH |
| Shielding | Shielded |
| Width | 31.4mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose DH-27-CV2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.