Hirose DH-37-CT1B technical specifications.
| Package/Case | Metal |
| Color | Black |
| Current Rating | 500mA |
| Depth | 13.6mm |
| Flammability Rating | UL94 V-0 |
| Length | 36mm |
| Material | Steel, Plastic, Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DH |
| Shielding | Shielded |
| Voltage Rating (AC) | 125V |
| Width | 39mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose DH-37-CT1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.