Shielded, straight connector accessory with 37 positions and 37 contacts. Features a polycarbonate body, nickel-plated stainless steel contacts, and a 500mA current rating. Operates within a -25°C to 85°C temperature range and supports 125V. Designed for cable mounting with a 1mm pitch.
Hirose DH-37-CT2B technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Black |
| Contact Material | Stainless Steel |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| Depth | 13.6mm |
| Length | 36mm |
| Material | Steel, Plastic, Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DH |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Width | 39mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.
