Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DH-51-CV1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DH-51-CV1B technical specifications.
| Color | Black |
| Depth | 39mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 43mm |
| Material | Steel, Plastic, Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 51 |
| Number of Ports | 1 |
| Number of Positions | 51 |
| Orientation | Straight |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | DH |
| Shielding | Shielded |
| Width | 14.3mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose DH-51-CV1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.