Sign in to ask questions about the Hirose DH-LNA-W8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DH-LNA-W8 technical specifications.
| Finish | Nickel |
| Length | 14.4mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DH |
| RoHS | Compliant |
Download the complete datasheet for Hirose DH-LNA-W8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
