
Shielded, straight male modular connector with 37 contacts and 37 positions across 2 rows. Features copper and copper alloy contacts with gold plating, rated for 125V and 500mA. Operating temperature range is -25°C to 85°C. Termination is solder, with a 1mm pitch. Dimensions include a 24.8mm length, 15.7mm width, and 9.55mm depth. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DH40-37S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DH40-37S technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 9.55mm |
| Features | Shielded |
| Gender | Male |
| Length | 24.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Poles | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DH |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DH40-37S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
