
This 51-position D-Subminiature connector features a shielded design and is rated for 125V and 500mA. It has a copper alloy contact material with gold plating and is lead-free. The connector is available in a tray packaging and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
Hirose DH40-51S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | DH |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
