
This Hirose DH60-17P connector features a right angle orientation and is designed for surface mount applications. It has a voltage rating of 125V and a current rating of 500mA. The connector is made with a copper alloy contact material and has a gold plating. It is shielded and meets the UL94 V-0 flammability rating. The insulation material is resin and the insulation color is black. The connector is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DH60-17P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Resin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Ports | 1 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | DH |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DH60-17P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
