
The DH60-27P is a 27-position modular female connector from Hirose, featuring a shielded design and copper alloy contacts with gold plating. It has a current rating of 500mA and a voltage rating of 125V, making it suitable for high-reliability applications. The connector is designed for surface mount and is packaged in a tray. It is compliant with RoHS regulations and is suitable for use in telecom and datacom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DH60-27P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Copper Alloy, Gold |
| Current Rating | 500mA |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 24.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DH |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DH60-27P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
