37-position, 2-row right-angle SCSI receptacle connector with female gender. Features copper and copper alloy contacts with gold plating, rated for 125V AC and 500mA current. Shielded design with surface mount termination and a 1mm pitch. Operating temperature range of -25°C to 85°C.
Hirose DH60-37P technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Copper Alloy, Gold |
| Current Rating | 500mA |
| Depth | 12mm |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DH |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DH60-37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.