
Connector Accessories Screw Lock Straight Bag
Hirose DH60A-SCREW technical specifications.
| Finish | Nickel |
| Material | Steel |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DH |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Hirose DH60A-SCREW to view detailed technical specifications.
No datasheet is available for this part.
