27-position, 2-row straight receptacle for telecom and datacom applications. Features gold-plated copper alloy contacts with a 1mm pitch, rated for 125V AC and 500mA. This shielded, surface mount connector utilizes a resin insulator and a locking mechanism for secure connection. Operating temperature range is -25°C to 85°C, with a UL94 V-0 flammability rating. RoHS compliant.
Sign in to ask questions about the Hirose DH80-27P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DH80-27P technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Resin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Ports | 1 |
| Number of Positions | 27 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DH |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DH80-27P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.