
Right-angle, surface-mount female header connector with a 2.5mm pitch and 9 contacts arranged in a single row. Features gold-plated bronze contacts, a 500mA current rating, and a 125V AC voltage rating. Operates within a -25°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. This RoHS-compliant component is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DM1AA-SF-PEJ(72) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 30.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DM1 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DM1AA-SF-PEJ(72) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
