PCMCIA Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Sign in to ask questions about the Hirose DM1AA-SF-PEJ(92) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DM1AA-SF-PEJ(92) technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DM1 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DM1AA-SF-PEJ(92) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
