This 9-contact surface mount female IC socket features a 2.5mm pitch and is designed for use in temperatures ranging from -25°C to 85°C. The socket has a right-angle orientation and measures 28mm in width and 29.9mm in length. The contacts are made of bronze and plated with gold, and the termination is via solder. The socket is not RoHS compliant.
Hirose DM1B-DSF-PEJ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.9mm |
| Gender | Female |
| Length | 29.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DM1B-DSF-PEJ to view detailed technical specifications.
No datasheet is available for this part.