This 11-position right angle board-to-board header features a contact material of bronze with a gold plating, and is rated for a maximum current of 500mA and a maximum operating temperature of 85°C. It has a minimum operating temperature of -20°C and is designed for surface mount applications. The header is packaged in tape and reel and is compliant with RoHS regulations.
Hirose DM2A-SFW-PEJ-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 23.5mm |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 23.2mm |
| Mating Cycles | 10000 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Standard, Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DM2 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DM2A-SFW-PEJ-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
