
Right-angle, female modular connector featuring 13 positions and 11 contacts. This surface-mount device utilizes gold-plated bronze contacts and offers a 1.3mm pitch. Rated for 125V and 500mA, it supports 10,000 mating cycles and operates within a -25°C to 85°C temperature range. The connector is RoHS compliant and supplied in tape and reel packaging.
Hirose DM2B-DSFW-PEJ-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 2.2mm |
| Gender | Female |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 23.3mm |
| Mating Cycles | 10000 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Reverse, Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 1.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DM2 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 23.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DM2B-DSFW-PEJ-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
