
8-contact, 2-row right-angle PCB connector with a 1.1mm pitch. Features gold-plated copper alloy contacts, a 500mA current rating, and a 125V AC voltage rating. Designed for surface mount termination with a black, UL94 V-0 rated insulator. Offers 10,000 mating cycles and operates within a -25°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DM3AT-SF-PEJM5(40) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 15.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 13.85mm |
| Mating Cycles | 10000 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Standard, Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DM3 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 13.85mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DM3AT-SF-PEJM5(40) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
