
This 8-position right angle SMD header is rated for 125V and 500mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The header is made with copper contacts plated with gold and is available in a package quantity of 400. It is packaged in tape and reel and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DM3AT-SF-PEJM5(42) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| RoHS Compliant | No |
| Series | DM3 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DM3AT-SF-PEJM5(42) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
