
8-position, right-angle, surface-mount microSD card socket with a 1.1mm pitch. Features copper alloy contacts with gold plating, rated for 0.5A and 125V AC, operating between -25°C and 85°C. This RoHS-compliant component offers a 1.83mm depth, 13.85mm length, and 16.05mm width, with a UL94 V-0 flammability rating. Packaged on tape and reel for automated assembly.
Hirose DM3BT-DSF-PEJS technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 1.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 13.85mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DM3 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| Width | 16.05mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DM3BT-DSF-PEJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
