
8-contact, 1-row female receptacle with a 1.1mm pitch for surface mount termination. Features gold-plated copper alloy contacts, a 500mA current rating, and a 125V AC voltage rating. Operates within a temperature range of -25°C to 85°C. Supplied in tape and reel packaging.
Sign in to ask questions about the Hirose DM3C-SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DM3C-SF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 14.1mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DM3 |
| Termination | Solder |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DM3C-SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
