Hirose DX-50-CV4 technical specifications.
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Positions | 50 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shell Material | Zinc |
| Wire/Cable Diameter | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX-50-CV4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.