Sign in to ask questions about the Hirose DX10-28S(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DX10-28S(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 18.3mm |
| Gender | Female |
| Insulation Material | Polybutylene |
| Lead Free | Lead Free |
| Length | 38.48mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | DIP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX10-28S(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
