Hirose DX10A-28S(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.3mm |
| Lead Free | Lead Free |
| Length | 38.48mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX10A-28S(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.