This right angle single-port connector features a copper alloy contact material with gold plating, and is designed for use in lead-free applications. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is rated for a maximum current of 500mA and a maximum voltage rating of 125V AC. The connector is available in a single unit quantity and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.3mm |
| Lead Free | Lead Free |
| Length | 63.88mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |