
This Hirose DX20A-36S(50) connector features a copper alloy contact material with gold plating, a current rating of 500mA, and a maximum operating temperature range of -55°C to 85°C. The connector has a black PBT insulation material and meets the UL94 V-0 flammability rating. It is lead-free and RoHS compliant, with a voltage rating of 125V AC and a pitch of 1.27mm.
Sign in to ask questions about the Hirose DX20A-36S(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DX20A-36S(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 10.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 43.56mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX20A-36S(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.