
The DX20M-36S connector features a copper alloy contact material with gold plating and a black housing. It is available in bulk packaging and is not RoHS compliant. This connector is suitable for through-hole and panel mount applications and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Hirose DX20M-36S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DX20M-36S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole, Panel |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DXM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DX20M-36S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
