I/O Connectors 36P F IDC RECEPT CON SCREW LOCK MECHANISM
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| Series | DX |
| Termination | IDC |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |