100-position, 2-row modular connector with IDC termination and right-angle orientation. Features a male plug with a 2.54mm pitch and copper alloy contacts with gold plating. Rated for 500mA current and 250V AC voltage, operating from -55°C to 85°C. Housing is black PBT with UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Hirose DX30AM-100P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 9.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 71.7mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DXM |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX30AM-100P to view detailed technical specifications.
No datasheet is available for this part.