Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DX30M-26-CV(10) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Current Rating | 500mA |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Steel, Plastic, Metal |
| Number of Positions | 26 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | DX30M |
| Shielding | Shielded |
| Voltage Rating (AC) | 125V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX30M-26-CV(10) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.