The DX30M-68-CV(10) is a 68-position shielded backshell from Hirose, made of steel, plastic, and metal materials. It is colored beige and features a lead-free design. This backshell is suitable for use in applications where a shielded connection is required, and it is compliant with RoHS regulations.
Sign in to ask questions about the Hirose DX30M-68-CV(10) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DX30M-68-CV(10) technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Material | Steel, Plastic, Metal |
| Number of Positions | 68 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | DX30M |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX30M-68-CV(10) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.