The Hirose DX31-80P(50) is an IDC male connector with a current rating of 500mA and a voltage rating of 125V AC. It features a copper alloy contact material with gold plating and is made from PBT insulation material with a black color. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It has 80 positions and a pitch of 1.27mm, and is suitable for operating temperatures between -55°C and 85°C.
Sign in to ask questions about the Hirose DX31-80P(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DX31-80P(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | IDC |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX31-80P(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.