This Hirose DX31A-28S-SG(50) connector features a copper alloy contact material with gold plating, supporting up to 500mA of current. It has a flammability rating of UL94 V-0 and is designed for use in environments with temperatures ranging from -55°C to 85°C. The connector has a black PBT insulation material and a 1.27mm pitch, with a single female IDC termination.
Sign in to ask questions about the Hirose DX31A-28S-SG(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DX31A-28S-SG(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| Series | DX |
| Termination | IDC |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX31A-28S-SG(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.