This Hirose DX31A-36S-LNA(55) connector features a copper alloy contact material with gold plating, a flammability rating of UL94 V-0, and a maximum operating temperature of 85°C. It has a current rating of 500mA and a voltage rating of 125V AC. The connector is designed for use in applications where a high level of reliability is required, and it meets the requirements of the RoHS directive. The connector is available in a single package quantity and has a pitch of 1.27mm.
Hirose DX31A-36S-LNA(55) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | IDC |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.