This 68-position through-hole header features a copper alloy contact material with gold plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -55°C. It is rated for 500mA and 125V AC, and is compliant with RoHS regulations. The header has a black PBT insulation material and a 1.27mm pitch, and is terminated with solder.
Sign in to ask questions about the Hirose DX40-68P(55) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DX40-68P(55) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DX40-68P(55) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.