The EM30M-BJ-1SCA-K(81) is a high-current plastic connector designed for power distribution applications. It features a push-on bayonet lock for secure mating, a multi-surface contact spring design to handle high current, and finger protection for safety. This specific model is a panel-mount female jack with silver-plated copper alloy contacts and a keyed orientation.
Hirose EM30M-BJ-1SCA-K(81) technical specifications.
| Current Rating | 150A to 200AA |
| Voltage Rating | 1000VAC/DC |
| Number of Positions | 1 |
| Operating Temperature | -25 to 105°C |
| Contact Resistance | 0.6 MaxmΩ |
| Termination Style | Crimp, Screw |
| Shell Material | Polybutylene Terephthalate (PBT) |
| Water Resistance | IPX7IP Code |
| Mating Cycles | 50Cycles |
| RoHS | Compliant |
| Flammability Rating | UL94 V-0 |
| Safety Standard | UL Registered |
Download the complete datasheet for Hirose EM30M-BJ-1SCA-K(81) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.