The EM30M-BP-1PCA-K is a high-current plastic circular connector designed for energy storage systems and industrial applications. It features a push-on bayonet locking system for secure mating, IP67-rated water resistance, and a finger-protection design to prevent electrical shock. The contact is silver-plated and supports a rated current of up to 200A depending on the wire size used.
Hirose EM30M-BP-1PCA-K technical specifications.
| Rated Current | 200A |
| Rated Voltage | 1000V AC/DC |
| Number of Positions | 1pos |
| Operating Temperature | -40 to +105°C |
| Contact Resistance | 0.5 MaxmΩ |
| Withstanding Voltage | 3310V AC |
| Water Resistance | IP67IP Rating |
| Mating Cycles | 50cycles |
| Contact Plating | Silver |
| RoHS | Compliant |
| Safety Standard | UL/TÜV pending or certified |
Download the complete datasheet for Hirose EM30M-BP-1PCA-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.