The EM30M-WBP-1PCA-K(81) is a high-current plastic circular connector featuring a push-on bayonet lock mechanism. It is designed for rough handling in industrial applications, supporting up to 200A with a multi-surface contact spring design. This specific variant is a waterproof plug (IPX7) with a finger-protection design and silver-plated contacts. It is UL recognized and meets RoHS standards, utilizing PBT plastic for the shell material to ensure durability and weight reduction.
Hirose EM30M-WBP-1PCA-K(81) technical specifications.
| Rated Current | 200A |
| Rated Voltage | 1000 (AC/DC)V |
| Number of Positions | 1pos |
| Operating Temperature Range | -25 to +105°C |
| Contact Resistance | 0.6 MaxmΩ |
| Mating Cycles | 50cycles |
| Ingress Protection | IPX7IP Rating |
| Shell Size | 30mm |
| Locking Style | Push-on BayonetType |
| Contact Plating | SilverMaterial |
| RoHS | Compliant |
| Safety Standard | UL Registered |
| Flammability Rating | UL94 V-0 |
Download the complete datasheet for Hirose EM30M-WBP-1PCA-K(81) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.