The EM30M-WBR-1SCA-K is a high-current, single-position plastic connector designed for power distribution applications. It features a push-on bayonet lock mechanism for secure mating and is rated for up to 200A. The connector includes a waterproof design with an IPX7 rating and utilizes a multi-surface contact spring design to ensure reliable electrical connection. It is designed with finger protection and is compatible with standard crimp tools.
Checking distributor stock and pricing after the page loads.
| Rated Current | 200A |
| Rated Voltage | 1000V AC/DC |
| Number of Positions | 1pos |
| Operating Temperature Range | -25 to +105°C |
| Contact Resistance | 0.6 MaxmΩ |
| Withstanding Voltage | 2200V AC |
| Mating Cycles | 50cycles |
| Ingress Protection | IPX7IP Code |
| Shell Size | 30mm |
| Locking Style | Push-on Bayonet |
| RoHS | Compliant |
| Safety Standard | UL Registered |
| Flammability Rating | UL94 V-0 |