The EM30MSD(06) is a high-current service plug designed for 200A applications featuring a small form factor and a signal contact with an interlocking switch to detect mating status. It utilizes a shock-resistant multi-contact and bayonet lock system with IPX8 water resistance and IPX2 finger protection for safety. It is compatible with commercially available crimp terminals and is UL and TÜV certified.
Checking distributor stock and pricing after the page loads.
| Current Rating | 200A |
| Voltage Rating | 1.5kV |
| Number of Positions | 2 |
| Water Resistance | IPX8IP Rating |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Housing Material | Polybutylene Terephthalate (PBT) |
| Mating System | Bayonet Lock |
| RoHS | Compliant |
| Certification | UL, TÜV |