The EM30MSD-A(06) is a high-power service plug designed for 200A applications. It features a signal contact with an interlocking switch to detect mating status, a shock-resistant multi-contact system, and a secure bayonet lock. The connector provides IPX8 water resistance and IPX2 finger protection for safety. It is UL and TÜV certified but is specifically noted as not suitable for automotive applications.
Hirose EM30MSD-A(06) technical specifications.
| Current Rating | 200A |
| Ingress Protection (Mated) | IPX8 |
| Finger Protection | IPX2 |
| Locking Mechanism | Bayonet Lock |
| Interlock Switch | Integrated signal contact |
| Safety Standards | UL, TÜV |
| RoHS | Compliant |
| Ul | Certified |
Download the complete datasheet for Hirose EM30MSD-A(06) to view detailed technical specifications.
No datasheet is available for this part.