The EM40M-BJ-1SCA-K(81) is a high-current, single-position plastic circular connector designed for industrial applications requiring up to 450A. It features a push-on bayonet locking mechanism with an audible click for secure mating, high-quality plastic construction for weight reduction and ruggedness, and a multi-point contact spring design to minimize contact resistance. This receptacle unit is designed for panel mounting and includes finger protection (IP2X) for safety and IP67 waterproof rating when mated.
Checking distributor stock and pricing after the page loads.
| Rated Current | 450A |
| Rated Voltage | AC/DC 1000V |
| Number of Positions | 1pos |
| Operating Temperature | -25 to +105°C |
| Contact Resistance | 0.3 MaxmΩ |
| Mating Cycles | 50cycles |
| Water Resistance | IP67IP Rating |
| Withstanding Voltage | AC 2200V |
| Contact Plating | SilverFinish |
| RoHS | Compliant |
| Safety Standard | UL Registered |