The EM40M-BP-1PCA-K(81) is a high-current, single-contact circular connector housing featuring a push-on bayonet lock mechanism. It is designed for industrial power applications requiring up to 450A. The connector utilizes high-quality plastic materials for durability and a multi-point contact spring to reduce resistance. It includes a built-in O-ring to achieve IP67 waterproof and dustproof protection when mated.
Checking distributor stock and pricing after the page loads.
| Current Rating | 450A |
| Voltage Rating | 1000 (AC/DC)V |
| Number of Contacts | 1pos |
| IP Rating | IP67class |
| Operating Temperature | -40 to +125°C |
| Locking Mechanism | Push-on Bayonet Lock |
| Contact Finish | Silver Plated |
| RoHS | Compliant |
| Safety Standards | TÜV, UL pending/certified |