The EM40M-WBP-1PCA-K is a high-current, waterproof plastic circular connector featuring a push-on bayonet lock mechanism and a multi-point contact spring design to reduce contact resistance. It is designed for industrial power applications, providing IP67 rated protection when mated and a finger-protect structure for safety. The connector supports up to 410A current and 1000V AC/DC, and is terminated using standard JIS crimping tools.
Hirose EM40M-WBP-1PCA-K technical specifications.
| Current Rating | 410Amperes |
| Voltage Rating | 1000V AC/DC |
| Number of Contacts | 1Position |
| Water Protection | IP67IP Rating |
| Operating Temperature | -40 to +125Celsius |
| Mating Cycle | 100Times |
| Locking Mechanism | Push-on Bayonet Lock |
| Termination Method | Crimp |
| Shell Size | 40mm |
| RoHS | Compliant |
| Safety Standard | TÜV, UL pending/certified |
Download the complete datasheet for Hirose EM40M-WBP-1PCA-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.