The EM40M-WBP-1PCA-K(81) is a high-current plastic circular connector designed for industrial applications. It features a push-on bayonet locking mechanism for secure mating and easy unmating by twisting the sleeve. This waterproof version is rated to IPX7 and includes finger protection. It utilizes a multi-surface contact spring design to reduce resistance and support up to 410A of current. The connector is designed for cable termination using standard crimp tools and is compatible with large wire sizes up to 152.05 mm².
Checking distributor stock and pricing after the page loads.
| Rated Current | 410A |
| Rated Voltage | 1000 (AC/DC)V |
| Number of Positions | 1 |
| Withstanding Voltage | 2200V |
| Contact Resistance | 0.3 Max.mΩ |
| Operating Temperature Min. | -20℃ |
| Operating Temperature Max. | 90℃ |
| Water Resistance | IPX7IP Rating |
| Mating Cycles | 50Cycles |
| Recommended Max. Wire Size | 152.05mm² |
| Shell Size | 40mm |
| RoHS | Compliant (EU)2015/863 |
| Safety Standard | UL Registered |