The EM40M-WBR-1SCA-K is a high-current, power-capable circular connector designed for demanding industrial environments. It features a plastic shell construction and is part of the EM40M series by Hirose Electric. The connector provides water-resistant performance and is specifically designed to handle high-power distribution with a secure locking mechanism to prevent accidental disconnection.
Hirose EM40M-WBR-1SCA-K technical specifications.
| Number of Contacts | 1count |
| Rated Current | 200A |
| Contact Resistance | 0.5 maxmΩ |
| Operating Temperature | -25 to +105°C |
| Voltage Rating | 1000V AC/DC |
| RoHS | Compliant |
| Waterproof Rating | IP67/IP68 |
Download the complete datasheet for Hirose EM40M-WBR-1SCA-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.