The EM40M series is a high-current waterproof connector designed for industrial power applications. It features a plastic shell for weight reduction and a secure bayonet locking mechanism for easy mating. This specific model provides a single contact rated for up to 200A and is designed for power distribution unit (PDU) and battery storage system applications.
Checking distributor stock and pricing after the page loads.
| Rated Current | 200A |
| Rated Voltage | 1000V AC/DC |
| Operating Temperature | -40 to +105°C |
| Number of Contacts | 1 |
| Waterproof Rating | IP67IP |
| Mating Cycles | 100cycles |
| RoHS | Compliant |
| Ul | E52653 |
| Tüv | R50350481 |