The Hirose FH10A-08S-1SHB is an FFC/FPC connector with 8 SKT contacts, a 1mm pitch, and a maximum operating temperature range of -55°C to 85°C. It features a surface mount design and a solder termination method. The connector has a maximum current rating of 0.5A and a maximum voltage rating of 50VAC.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VAC |
| RoHS Version | 2002/95/EC |